
9150640000 | |
|---|---|
DigiKey Part Number | 281-9150640000-ND |
Manufacturer | |
Manufacturer Product Number | 9150640000 |
Description | DIN RAIL 35MMX7MM UNSLOT 10" STL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Din Rail 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 10.000" (254.00mm) |
Category | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Manufacturer Weidmüller | Length 10.000" (254.00mm) |
Packaging Bulk | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Slotted/Unslotted Unslotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,23800 € | 62,38 € |
| Unit Price without VAT: | 6,23800 € |
|---|---|
| Unit Price with VAT: | 7,42322 € |















