
915063 | |
|---|---|
DigiKey Part Number | 281-915063-ND |
Manufacturer | |
Manufacturer Product Number | 915063 |
Description | DIN RAIL 35MMX7MM UNSLOTTED 9" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Din Rail 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted 9.000" (228.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 9.000" (228.60mm) | |
Thickness | 0.039" (1.00mm) | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,82700 € | 68,27 € |
| Unit Price without VAT: | 6,82700 € |
|---|---|
| Unit Price with VAT: | 8,12413 € |















