34 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

914896

DigiKey Part Number
914896-ND
Manufacturer
Manufacturer Product Number
914896
Description
INTERFACE MOD HDR 34POS 12-26AWG
Customer Reference
Detailed Description
34 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-26 AWG
Product Attributes
Filter Similar Products
Category
Positions / Poles
34
Manufacturer
Weidmüller
Features
Component Area
Series
Voltage - Rated
125V
Packaging
Bulk
Current Rating (Per Contact)
1 A
Part Status
Obsolete
Operating Temperature
-25°C ~ 50°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
4.120" (104.65mm)
Control Side Connection
Rectangular, Male
Width
2.756" (70.00mm)
Control Side Cable Retainer
Latches
Wire Gauge
12-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.