
913354 | |
|---|---|
DigiKey Part Number | 913354-ND |
Manufacturer | |
Manufacturer Product Number | 913354 |
Description | CONTACT H.D. PIN 15AWG |
Customer Reference | |
Detailed Description | Contact Pin 15 AWG Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | - | |
Wire Gauge | 15 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |

