Image for 912441 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

912441

DigiKey Part Number
912441-ND
Manufacturer
Manufacturer Product Number
912441
Description
INTERFACE MOD DIP SOCKET 14POS
Customer Reference
Detailed Description
14 Position Interface Module Terminal Blocks - Screw Connection To DIP Socket 12-26 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Component Area
Manufacturer
Weidmüller
Voltage - Rated
60V
Series
Current Rating (Per Contact)
100 mA
Packaging
Bulk
Operating Temperature
-25°C ~ 50°C
Part Status
Obsolete
Length
2.160" (54.86mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
2.756" (70.00mm)
Control Side Connection
DIP Socket
Wire Gauge
12-26 AWG
Positions / Poles
14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.