
912430 | |
|---|---|
DigiKey Part Number | 912430-ND |
Manufacturer | |
Manufacturer Product Number | 912430 |
Description | INTERFACE MOD DIP SOCKET 8POS |
Customer Reference | |
Detailed Description | 8 Position Interface Module Terminal Blocks - Screw Connection To DIP Socket 12-26 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | DIP Socket | |
Control Side Cable Retainer | - | |
Positions / Poles | 8 | |
Features | Component Area | |
Voltage - Rated | 60V | |
Current Rating (Per Contact) | 100 mA | |
Operating Temperature | -25°C ~ 50°C | |
Length | 1.760" (44.70mm) | |
Width | 2.756" (70.00mm) | |
Wire Gauge | 12-26 AWG |






