
912395 | |
|---|---|
DigiKey Part Number | 912395-ND |
Manufacturer | |
Manufacturer Product Number | 912395 |
Description | INTERFACE MOD DSUB MALE 15POS |
Customer Reference | |
Detailed Description | 15 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-26 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Screw, 4-40 Thread | |
Positions / Poles | 15 | |
Features | Component Area | |
Voltage - Rated | 150V | |
Current Rating (Per Contact) | 1.5 A | |
Operating Temperature | -25°C ~ 50°C | |
Length | 2.170" (55.12mm) | |
Width | 2.756" (70.00mm) | |
Wire Gauge | 12-26 AWG |





