
912201 | |
|---|---|
DigiKey Part Number | 912201-ND |
Manufacturer | |
Manufacturer Product Number | 912201 |
Description | INTERFACE MOD CENTRONIC 50POS |
Customer Reference | |
Detailed Description | 50 Position Interface Module Terminal Blocks - Screw Connection To D-Shaped - Centronics 12-26 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Shaped - Centronics | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 50 | |
Features | Component Area | |
Voltage - Rated | 60V | |
Current Rating (Per Contact) | 100 mA | |
Operating Temperature | -25°C ~ 50°C | |
Length | 5.880" (149.35mm) | |
Width | 2.756" (70.00mm) | |
Wire Gauge | 12-26 AWG |






