
912124 | |
|---|---|
DigiKey Part Number | 912124-ND |
Manufacturer | |
Manufacturer Product Number | 912124 |
Description | INTERFACE MOD RCPT ELCO 20POS |
Customer Reference | |
Detailed Description | 20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Female - ELCO, Left 12-26 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Female - ELCO, Left | |
Control Side Cable Retainer | - | |
Positions / Poles | 20 | |
Features | - | |
Voltage - Rated | 125V | |
Current Rating (Per Contact) | 3.5 A | |
Operating Temperature | -25°C ~ 50°C | |
Length | 3.320" (84.33mm) | |
Width | 2.756" (70.00mm) | |
Wire Gauge | 12-26 AWG |






