Image for 912024 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

912024

DigiKey Part Number
281-912024-ND
Manufacturer
Manufacturer Product Number
912024
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through 12-26 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Levels
2; Connected
Manufacturer
Weidmüller
Terminal - Width
5.0mm
Series
Termination Style
Screw
Packaging
Bulk
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
2.5mm²
Type
Feed Through
Features
LED
Number of Positions
3
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,30000 €20,30 €
Manufacturers Standard Package
Unit Price without VAT:20,30000 €
Unit Price with VAT:24,15700 €