Image for 912019 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

912019

DigiKey Part Number
281-912019-ND
Manufacturer
Manufacturer Product Number
912019
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through 12-26 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
2; Connected
Terminal - Width
5.0mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
2.5mm²
Features
LED
Color
-
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,01000 €23,01 €
Manufacturers Standard Package
Unit Price without VAT:23,01000 €
Unit Price with VAT:27,38190 €