
911916 | |
|---|---|
DigiKey Part Number | 911916-ND |
Manufacturer | |
Manufacturer Product Number | 911916 |
Description | INTERFACE MOD RJ45 JACK 8POS |
Customer Reference | |
Detailed Description | 8 Position Interface Module Terminal Blocks - Screw Connection To RJ45 Jack 12-26 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | RJ45 Jack | |
Control Side Cable Retainer | - | |
Positions / Poles | 8 | |
Features | - | |
Voltage - Rated | - | |
Current Rating (Per Contact) | 8 A | |
Operating Temperature | -40°C ~ 70°C | |
Length | 1.580" (40.13mm) | |
Width | 2.756" (70.00mm) | |
Wire Gauge | 12-26 AWG |






