Image for 911850 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

911850

DigiKey Part Number
911850-ND
Manufacturer
Manufacturer Product Number
911850
Description
CONN TERM BLK FEED THROUGH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
-
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
Thermocouple
Color
-
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 89 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,51470 €651,47 €
Manufacturers Standard Package
Unit Price without VAT:6,51470 €
Unit Price with VAT:7,75249 €

Other Suppliers on DigiKey

89In Stock
Ships from WEC