
911713 | |
|---|---|
DigiKey Part Number | 911713-ND |
Manufacturer | |
Manufacturer Product Number | 911713 |
Description | CONN TERM BLK FEED THROUGH BEIGE |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Beige |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 2; Connected | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 27 A | |
Voltage - IEC | 380V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 4mm² | |
Features | Resistor | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 9mm |















