Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

911461

DigiKey Part Number
911461-ND
Manufacturer
Manufacturer Product Number
911461
Description
RSM 2 24VDC SPDT 10A SKT
Customer Reference
Detailed Description
Relay
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
-
Number of Positions
-
Mounting Type
-
Termination Style
-
For Use With/Related Products
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.