
910586 | |
|---|---|
DigiKey Part Number | 281-910586-ND |
Manufacturer | |
Manufacturer Product Number | 910586 |
Description | CONN TERM BLK FEED THRU 12-22AWG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Beige 12-22 AWG |
Category | Termination Style Screw |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Features Thermocouple, Copper/Constantan |
Part Status Active | Color Beige |
Type Feed Through | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 3 | Material Flammability Rating UL94 V-2 |
Number of Levels 1 | Stripping Length 10mm |
Terminal - Width 18.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,68460 € | 834,23 € |
| Unit Price without VAT: | 16,68460 € |
|---|---|
| Unit Price with VAT: | 19,85467 € |

