
9046420000 | |
|---|---|
DigiKey Part Number | 9046420000-ND |
Manufacturer | |
Manufacturer Product Number | 9046420000 |
Description | CUTTER SIDE OVAL BEVEL 7.87" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 7.87" (200.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 7.87" (200.0mm) | |
Features | Insulated to 1000V | |
Capacity | - | |
Weight | 0.717 lb (325.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,22000 € | 64,22 € |
| 5 | 59,52000 € | 297,60 € |
| 10 | 57,60700 € | 576,07 € |
| 25 | 55,17280 € | 1.379,32 € |
| Unit Price without VAT: | 64,22000 € |
|---|---|
| Unit Price with VAT: | 76,42180 € |

