Standard Pliers Long Nose Serrated 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9046390000

DigiKey Part Number
9046390000-ND
Manufacturer
Manufacturer Product Number
9046390000
Description
PLIERS LONG NOSE 6.3"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Standard Pliers Long Nose Serrated 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Angled 45°
Manufacturer
Weidmüller
Jaw Type
Serrated
Packaging
Bulk
Features
Ergonomic, Includes Cutter, Insulated to 1000V, Non-Slip, Soft Grips
Part Status
Active
Length
6.30" (160.0mm)
Tool Type
Standard
Weight
0.36 lb (163.29 g)
Tip Type
Long Nose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,80000 €50,80 €
547,08200 €235,41 €
1045,56800 €455,68 €
2543,64160 €1.091,04 €
Manufacturers Standard Package
Unit Price without VAT:50,80000 €
Unit Price with VAT:60,45200 €