Standard Pliers Round Nose Serrated 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9046360000

DigiKey Part Number
9046360000-ND
Manufacturer
Manufacturer Product Number
9046360000
Description
PLIERS ROUND NOSE 6.3"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Standard Pliers Round Nose Serrated 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Standard
Tip Type
Round Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Ergonomic, Insulated to 1000V, Non-Slip, Soft Grips
Length
6.30" (160.0mm)
Weight
0.34 lb (154.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,14000 €41,14 €
538,12600 €190,63 €
1036,90000 €369,00 €
2535,34000 €883,50 €
Manufacturers Standard Package
Unit Price without VAT:41,14000 €
Unit Price with VAT:48,95660 €