
9046350000 | |
|---|---|
DigiKey Part Number | 281-6163-ND |
Manufacturer | |
Manufacturer Product Number | 9046350000 |
Description | PLIERS FLAT NOSE 6.3" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard Pliers Flat Nose Serrated 6.30" (160.0mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Weidmüller | Jaw Type Serrated |
Packaging Bulk | Features Ergonomic, Insulated to 1000V, Non-Slip, Soft Grips |
Part Status Active | Length 6.30" (160.0mm) |
Tool Type Standard | Weight 0.36 lb (163.29 g) |
Tip Type Flat Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,14000 € | 41,14 € |
| 5 | 38,12600 € | 190,63 € |
| 10 | 36,90000 € | 369,00 € |
| 25 | 35,34000 € | 883,50 € |
| Unit Price without VAT: | 41,14000 € |
|---|---|
| Unit Price with VAT: | 48,95660 € |

