
9042200000 | |
|---|---|
DigiKey Part Number | 9042200000-ND |
Manufacturer | |
Manufacturer Product Number | 9042200000 |
Description | SCREWDRIVER PHILLIPS #3 |
Customer Reference | |
Detailed Description | #3 Phillips Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #3 | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | - | |
Features | Insulated to 1000V | |
Weight | - |

