
9042130000 | |
|---|---|
DigiKey Part Number | 9042130000-ND |
Manufacturer | |
Manufacturer Product Number | 9042130000 |
Description | SCREWDRIVER SLOTTED 1X5.5MM |
Customer Reference | |
Detailed Description | 1mm x 5.5mm Slotted Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1mm x 5.5mm | |
Length - Blade | 4.92" (125.0mm) | |
Length - Overall | - | |
Features | Insulated to 1000V | |
Weight | - |

