
9042100000 | |
|---|---|
DigiKey Part Number | 9042100000-ND |
Manufacturer | |
Manufacturer Product Number | 9042100000 |
Description | SCREWDRIVER SLOTTED 0.5X3MM |
Customer Reference | |
Detailed Description | 0.5mm x 3mm Slotted Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.5mm x 3mm | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | - | |
Features | Insulated to 1000V | |
Weight | - |

