
9037670000 | |
|---|---|
DigiKey Part Number | 9037670000-ND |
Manufacturer | |
Manufacturer Product Number | 9037670000 |
Description | CONN FERRULE 2 X 12AWG ORG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector Two x 12 AWG (4.00mm²) Two Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Size Two x 12 AWG (4.00mm²) |
Packaging Bulk | Length - Overall 22.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Two Wire | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28900 € | 2,89 € |
| 25 | 0,27080 € | 6,77 € |
| 50 | 0,25780 € | 12,89 € |
| 100 | 0,24550 € | 24,55 € |
| 300 | 0,22713 € | 68,14 € |
| 500 | 0,21908 € | 109,54 € |
| 1.000 | 0,20862 € | 208,62 € |
| 2.500 | 0,19555 € | 488,88 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |








