
9037460000 | |
|---|---|
DigiKey Part Number | 9037460000-ND |
Manufacturer | |
Manufacturer Product Number | 9037460000 |
Description | CONN FERRL DIN 2X17AWG RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN Two x 17 AWG (1.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 17 AWG (1.00mm²) | |
Length - Overall | 25.00mm | |
Length - Pin | 18.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,18760 € | 4,69 € |
| 50 | 0,17840 € | 8,92 € |
| 100 | 0,17000 € | 17,00 € |
| 250 | 0,15928 € | 39,82 € |
| 500 | 0,15168 € | 75,84 € |
| 1.000 | 0,14443 € | 144,43 € |
| 2.500 | 0,13538 € | 338,45 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |









