
9028860000 | |
|---|---|
DigiKey Part Number | 9028860000-ND |
Manufacturer | |
Manufacturer Product Number | 9028860000 |
Description | CASE PLASTIC 10.28"L X 13.31"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polycarbonate (PC) Black, Clear Cover/Door Hinged Door, Lid 13.307" L x 10.276" W (338.00mm x 261.00mm) X 2.205" (56.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 13.307" L x 10.276" W (338.00mm x 261.00mm) | |
Height | 2.205" (56.00mm) | |
Area (L x W) | 137in² (884cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black, Clear Cover/Door | |
Thickness | - | |
Features | Handles | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,78000 € | 46,78 € |
| Unit Price without VAT: | 46,78000 € |
|---|---|
| Unit Price with VAT: | 55,66820 € |



