
9028340000 | |
|---|---|
DigiKey Part Number | 9028340000-ND |
Manufacturer | |
Manufacturer Product Number | 9028340000 |
Description | H1 0/18 GE SV (YELLOW) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector W 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 17 AWG (1.00mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,14040 € | 3,51 € |
| 50 | 0,13360 € | 6,68 € |
| 100 | 0,12710 € | 12,71 € |
| 250 | 0,11920 € | 29,80 € |
| 500 | 0,11350 € | 56,75 € |
| 1.000 | 0,10806 € | 108,06 € |
| 2.500 | 0,10129 € | 253,23 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

