Parametric Equivalent
Parametric Equivalent

9028310000 | |
|---|---|
DigiKey Part Number | 9028310000-ND |
Manufacturer | |
Manufacturer Product Number | 9028310000 |
Description | CONN FERRULE 17AWG YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 17 AWG (1.00mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 6.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07134 € | 35,67 € |
| Unit Price without VAT: | 0,07134 € |
|---|---|
| Unit Price with VAT: | 0,08489 € |











