
9028250000 | |
|---|---|
DigiKey Part Number | 9028250000-ND |
Manufacturer | |
Manufacturer Product Number | 9028250000 |
Description | CONN FERRULE 26AWG BROWN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Brown Wire Ferrule Connector 26 AWG (0.14mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 26 AWG (0.14mm²) | |
Length - Overall | 10.00mm | |
Length - Pin | 6.00mm | |
Color | Brown |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,09180 € | 4,59 € |
| 100 | 0,08740 € | 8,74 € |
| 250 | 0,08184 € | 20,46 € |
| 500 | 0,07790 € | 38,95 € |
| 1.000 | 0,07418 € | 74,18 € |
| 2.500 | 0,06953 € | 173,82 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |




