
9028230000 | |
|---|---|
DigiKey Part Number | 9028230000-ND |
Manufacturer | |
Manufacturer Product Number | 9028230000 |
Description | CONN FERRULE 300 MCM YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 300MCM (150.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 300MCM (150.00mm²) | |
Length - Overall | 54.00mm | |
Length - Pin | 32.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,37700 € | 23,77 € |
| 25 | 2,22800 € | 55,70 € |
| 50 | 2,12140 € | 106,07 € |
| 100 | 2,02000 € | 202,00 € |
| 250 | 1,89348 € | 473,37 € |
| 500 | 1,80312 € | 901,56 € |
| 1.000 | 1,71709 € | 1.717,09 € |
| 2.500 | 1,60967 € | 4.024,17 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

