
9025720000 | |
|---|---|
DigiKey Part Number | 9025720000-ND |
Manufacturer | |
Manufacturer Product Number | 9025720000 |
Description | CONN FERRULE 16AWG RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09600 € | 2,40 € |
| 50 | 0,09140 € | 4,57 € |
| 100 | 0,08700 € | 8,70 € |
| 250 | 0,08156 € | 20,39 € |
| 500 | 0,07766 € | 38,83 € |
| 1.000 | 0,07394 € | 73,94 € |
| 2.500 | 0,06931 € | 173,28 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |












