
9025590000 | |
|---|---|
DigiKey Part Number | 9025590000-ND |
Manufacturer | |
Manufacturer Product Number | 9025590000 |
Description | BIT SLOTTED 0.8MM X 4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.8mm x 4mm Slotted Bit, Power 1/4" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Slotted | |
Tip Size | 0.8mm x 4mm | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | Pilot Tip | |
Weight | 0.012 lb (5.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,04800 € | 180,48 € |
| Unit Price without VAT: | 18,04800 € |
|---|---|
| Unit Price with VAT: | 21,47712 € |

