Image for 9025570000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9025570000

DigiKey Part Number
9025570000-ND
Manufacturer
Manufacturer Product Number
9025570000
Description
BIT SLOTTED 0.6MM X 3MM
Customer Reference
Detailed Description
0.6mm x 3mm Slotted Bit, Power 1/4" Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Bit, Power
Tip Type
Slotted
Tip Size
0.6mm x 3mm
Drive Size
1/4"
Length - Overall
-
Features
Pilot Tip
Weight
0.011 lb (4.99 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.