
9024970000 | |
|---|---|
DigiKey Part Number | 9024970000-ND |
Manufacturer | |
Manufacturer Product Number | 9024970000 |
Description | BIT SET ASSORTED W/CASE 11PC |
Customer Reference | |
Detailed Description | Phillips, Pozidriv®, Slotted Bit Set 11 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bit Set | |
Tip Type | Phillips, Pozidriv®, Slotted | |
Includes | Plastic Case | |
Features | - | |
Weight | 0.18 lb (81.65 g) |

