
9024090000 | |
|---|---|
DigiKey Part Number | 281-6142-ND |
Manufacturer | |
Manufacturer Product Number | 9024090000 |
Description | BIT PHILLIPS SZ2 |
Customer Reference | |
Detailed Description | #2 Phillips Bit, Power 1/4" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Phillips | |
Tip Size | #2 | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | - | |
Weight | 0.017 lb (7.71 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,11400 € | 40,57 € |
| Unit Price without VAT: | 8,11400 € |
|---|---|
| Unit Price with VAT: | 9,65566 € |

