
9023360000 | |
|---|---|
DigiKey Part Number | 9023360000-ND |
Manufacturer | |
Manufacturer Product Number | 9023360000 |
Description | EINSATZ MTR110 70AE CRIMP TOOL |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 2/0 AWG | |
Specifications | - | |
Compatible Tools | 9017860000, 9021390000 | |
Cable Group | - |

