Image for 9021940000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9021940000

DigiKey Part Number
9021940000-ND
Manufacturer
Manufacturer Product Number
9021940000
Description
CONN FERRULE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Insulation
-
Style
-
Size
-
Length - Overall
-
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,03098 €15,49 €
Manufacturers Standard Package
Unit Price without VAT:0,03098 €
Unit Price with VAT:0,03687 €