9021200000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Weidmüller
In Stock: 0
Unit Price: 0,68000 €
Datasheet

Direct


American Electrical Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Black Wire Ferrule Connector 3 AWG (25.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9021200000

DigiKey Part Number
9021200000-ND
Manufacturer
Manufacturer Product Number
9021200000
Description
CONN FERRULE 3AWG BLACK 1=50PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector 3 AWG (25.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
3 AWG (25.00mm²)
Length - Overall
36.00mm
Length - Pin
22.00mm
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,46700 €23,35 €
Manufacturers Standard Package
Unit Price without VAT:0,46700 €
Unit Price with VAT:0,55573 €