Orange Wire Ferrule Connector Two x 12 AWG (4.00mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9018590000

DigiKey Part Number
9018590000-ND
Manufacturer
Manufacturer Product Number
9018590000
Description
CONN FERRULE 2 X 12AWG ORG 100PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Orange Wire Ferrule Connector Two x 12 AWG (4.00mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 12 AWG (4.00mm²)
Length - Overall
22.00mm
Length - Pin
12.00mm
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,28200 €2,82 €
250,26440 €6,61 €
500,25180 €12,59 €
1000,23980 €23,98 €
2500,22472 €56,18 €
5000,21398 €106,99 €
1.0000,20376 €203,76 €
2.5000,19099 €477,47 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €