
9018110000 | |
|---|---|
DigiKey Part Number | 9018110000-ND |
Manufacturer | |
Manufacturer Product Number | 9018110000 |
Description | DIE MTR 110 |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 2 AWG and 5 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 2 AWG and 5 AWG | |
Specifications | - | |
Compatible Tools | 9017490000, 9018200000 | |
Cable Group | - |

