Direct

9017460000 | |
|---|---|
DigiKey Part Number | 9017460000-ND |
Manufacturer | |
Manufacturer Product Number | 9017460000 |
Description | TOOL HAND CRIMPER 6-10AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 6-10 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
















