
9009750000 | |
|---|---|
DigiKey Part Number | 9009750000-ND |
Manufacturer | |
Manufacturer Product Number | 9009750000 |
Description | BLADE SET ASSORTED W/POUCH 12PC |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Pozidriv®, Slotted Blade Set 12 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Blade Set | |
Tip Type | Hex Socket, Phillips, Pozidriv®, Slotted | |
Includes | Canvas Pouch, Handle | |
Features | Soft Grip | |
Weight | 1.1 lbs (499 g) |

