
9009730000 | |
|---|---|
DigiKey Part Number | 281-3803-ND |
Manufacturer | |
Manufacturer Product Number | 9009730000 |
Description | SCREWDRIVER SET PHIL/SLOT 6PC |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 6 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | Insulated to 1000V | |
Weight | 1.1 lbs (499 g) |

