
9009720000 | |
|---|---|
DigiKey Part Number | 9009720000-ND |
Manufacturer | |
Manufacturer Product Number | 9009720000 |
Description | SCREWDRIVER SET TORX TR 6PC |
Customer Reference | |
Detailed Description | Torx® TR (Security) Screwdriver Set 6 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Screwdriver Set | |
Tip Type | Torx® TR (Security) | |
Includes | - | |
Features | Soft Grip | |
Weight | 0.96 lb (435.45 g) |


