
9009430000 | |
|---|---|
DigiKey Part Number | 9009430000-ND |
Manufacturer | |
Manufacturer Product Number | 9009430000 |
Description | BIT SLOTTED 0.8MM X 4MM 1.97" |
Customer Reference | |
Detailed Description | 0.8mm x 4mm Slotted Bit, Power Drive 1.97" (50.0mm) |
Datasheet | Datasheet |
Category | Tip Type Slotted |
Manufacturer Weidmüller | Tip Size 0.8mm x 4mm |
Packaging Bulk | Length - Overall 1.97" (50.0mm) |
Part Status Obsolete | Weight 0.019 lb (8.62 g) |
Tool Type Bit, Power |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1212571 | Phoenix Contact | 4 | 277-12759-ND | 5,24000 € | Direct |


