
9009410000 | |
|---|---|
DigiKey Part Number | 9009410000-ND |
Manufacturer | |
Manufacturer Product Number | 9009410000 |
Description | BIT SLOTTED 0.5MM X 3MM 1.97" |
Customer Reference | |
Detailed Description | 0.5mm x 3mm Slotted Bit, Power Drive 1.97" (50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Slotted | |
Tip Size | 0.5mm x 3mm | |
Drive Size | - | |
Length - Overall | 1.97" (50.0mm) | |
Features | - | |
Weight | 0.017 lb (7.71 g) |


