
9009180000 | |
|---|---|
DigiKey Part Number | 9009180000-ND |
Manufacturer | |
Manufacturer Product Number | 9009180000 |
Description | SCREWDRIVER TORX TR T10S 7.48" |
Customer Reference | |
Detailed Description | T10s Torx® TR (Security) Screwdriver 7.48" (190.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Torx® TR (Security) | |
Size | T10s | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | 7.48" (190.0mm) | |
Features | Soft Grip | |
Weight | 0.121 lb (54.88 g) |


