
9009110000 | |
|---|---|
DigiKey Part Number | 9009110000-ND |
Manufacturer | |
Manufacturer Product Number | 9009110000 |
Description | NUT DRIVER HEX SOCKET 6MM 9.45" |
Customer Reference | |
Detailed Description | 6mm Hex Socket Nut Driver 9.45" (240.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 6mm | |
Length - Blade | 4.92" (125.0mm) | |
Length - Overall | 9.45" (240.0mm) | |
Features | Soft Grip | |
Weight | 0.155 lb (70.31 g) |


