9009050000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 3
Unit Price: 8,35000 €
Datasheet
Image for 9009050000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9009050000

DigiKey Part Number
9009050000-ND
Manufacturer
Manufacturer Product Number
9009050000
Description
NUT DRIVER HEX SOCKET 12MM 9.84"
Customer Reference
Detailed Description
12mm Hex Socket Nut Driver 9.84" (250.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
12mm
Length - Blade
4.92" (125.0mm)
Length - Overall
9.84" (250.0mm)
Features
Soft Grip
Weight
0.375 lb (170.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes