
9009040000 | |
|---|---|
DigiKey Part Number | 9009040000-ND |
Manufacturer | |
Manufacturer Product Number | 9009040000 |
Description | NUT DRIVER HEX SOCKET 13MM 9.84" |
Customer Reference | |
Detailed Description | 13mm Hex Socket Nut Driver 9.84" (250.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 13mm | |
Length - Blade | 4.92" (125.0mm) | |
Length - Overall | 9.84" (250.0mm) | |
Features | Soft Grip | |
Weight | 0.39 lb (176.9 g) |


